Manufacturer Part #
AH1807-W-7
AH1807 Series 5.5 V 16 µA SMT Omniploar Hall-Effect Switch - SC-59
Product Specification Section
Diodes Incorporated AH1807-W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1807-W-7 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 2.5mA |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 8µA |
Sensing Range: | 8 mT |
Power Dissipation: | 0.23W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount