Manufacturer Part #
MT9M114EBLSTCZ-CR
MT9M114 Series 1296H x 976V 1/6-inch 1 Mp CMOS Digital Image Sensor - CSP-55
Product Specification Section
onsemi MT9M114EBLSTCZ-CR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MT9M114EBLSTCZ-CR - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.7V to 1.95V |
Optical Format: | 1/6in |
Supply Current: | 150mA |
Pixel Size: | 1.9 x 1.9µm |
Active Pixel: | 1296H x 976V |
Display Type: | Color |
Shutter Type: | Rolling Shutter |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,840+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
3840 per Tray
Mounting Method:
Surface Mount