text.skipToContent text.skipToNavigation

Manufacturer Part #

SGD-120-3

STRING POT, 120 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity SGD-120-3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 8V to 40V
Operating Temp Range: -18°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$3,437.25
USD
Quantity
Unit Price
1
$721.82
2
$711.30
3
$705.21
4
$700.93
5+
$687.45