Manufacturer Part #
MLX90360KDC-ACD-000-RE
MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8
Product Specification Section
Melexis MLX90360KDC-ACD-000-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90360KDC-ACD-000-RE - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 13.5mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount