Manufacturer Part #
G-MRCO-050
2MM PITCH AMR POSITION SENSOR KMXP
Product Specification Section
TE Connectivity G-MRCO-050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
02/02/2022 Details and Download
Description of Changes 1. change of Wafer substrate supplier. 2. change of Wafer substrate diameter. 3. release of additional deposition tool. 4. release of additional etch process. 5. no change of form, fit or function 6. no change in all other process steps Reason for Changes discontinuation of supply goods (wafer substrate) and capacity increase
Part Status:
Active
Active
TE Connectivity G-MRCO-050 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Analog |
Linear Range: | 0mm to 1.8mm |
Supply Voltage: | 10V |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,000
Germany (Online Only):
11,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount