Manufacturer Part #
02561040-000
LVDT M12 100 ASSY
Product Specification Section
TE Connectivity 02561040-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02561040-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Voltage |
Supply Voltage: | 3V |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$531.72
2
$523.97
3
$519.49
4
$516.33
5+
$506.40
Product Variant Information section