Manufacturer Part #
02192500-060
R60D Series 13.5 – 16.5 VDC 25mA Angular Rotary Variable Inductance Transducer
Product Specification Section
TE Connectivity 02192500-060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02192500-060 - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Voltage |
Supply Voltage: | ±15V |
Supply Current: | 25mA |
Rotation Angle: | ±60° |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$700.07
2
$689.87
3
$683.96
4
$679.81
5+
$666.74
Product Variant Information section