Manufacturer Part #
TSC1641IQT
Amplifiers and Comparators-AMPLI
Product Specification Section
STMicroelectronics TSC1641IQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC1641IQT - Technical Attributes
Attributes Table
Output Type: | Digital |
No of Channels: | 2 |
Supply Current: | 1.4mA |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount