text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DU12TR

LIS2DU12 Series 3.6 V ±2/±4/±8/±16 g Triaxial Accelerometer - LGA-12

Product Specification Section
STMicroelectronics LIS2DU12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 6.1µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$12,800.00
USD
Quantity
Web Price
10,000+
$1.28