text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2843BD1013TR

UC2843 Series 1 A Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics UC2843BD1013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The UC2843BD1013TR is a part of UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count.

The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.

Features:

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250 KHz
  • Current mode operation to 500 KHz
  • Automatic feed forward compensation
  • Latching PWM for cycle-by-cycle current limiting
  • Low start-up and operating current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Web Price
2,500+
$0.43