Manufacturer Part #
SIC451ED-T1-GE3
4.5 V to 20 V 25 A 1 Output Adjustable microBuck® DC/DC Converter -PowerWFQFN-34
Product Specification Section
Vishay SIC451ED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/26/2023 Details and Download
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIC451ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 20V |
Output Current-Max: | 25A |
Output Voltage Range: | 0.3V to 12V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.5MHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 98% |
No. of Outputs: | 1 |
Quiescent Current: | 3.5mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1% |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount