Manufacturer Part #
SIC417CD-T1-E3
SiC417 microBUCK 10A 28V Integrated Buck Regulator w/Programmable LDO- MLP55-32
Product Specification Section
Vishay SIC417CD-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIC417CD-T1-E3 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3V to 28V |
Output Current-Max: | 10A |
Output Voltage Range: | 0.5V to 5.5V |
Switching Frequency-Max: | 1MHz |
Package Style: | POWERPAK MLP-55-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK MLP-55-32
Mounting Method:
Surface Mount