Manufacturer Part #
NCV4949CDR2G
Voltage Regulator - Low Dropout, Reset, Sense 100 mA, 5.0 V
Product Specification Section
onsemi NCV4949CDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV4949CDR2G - Technical Attributes
Attributes Table
Input Voltage-Min: | 5.5V |
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.5V |
Output Current-Max: | 100mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 120µA |
No. of Outputs: | Single |
Load Regulation: | 1mV |
Current - Limit: | 320mA |
Line Regulation: | 1mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
167,500
Germany (Online Only):
167,500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount