text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CH-3.3TRG1

AP1117 Series 3.3 V Fixed Output 1.35 A Surface Mount LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated AZ1117CH-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Load Regulation: 15mV
Current - Limit: 1.35A
Line Regulation: 10mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
92,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.80
USD
Quantity
Web Price
4,000
$0.0527
8,000
$0.0514
12,000
$0.0506
20,000
$0.0497
40,000+
$0.0477
Product Variant Information section