Manufacturer Part #
VND5T035AKTR-E
VND5T035AK Series 36 V 35 mOhm SMT Double Channel High-Side Driver - PowerSSO-24
Product Specification Section
STMicroelectronics VND5T035AKTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5T035AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 70V |
Configuration: | High Side |
Input Voltage: | 8V to 36V |
No of Elements: | Dual |
On-state Resistance-Max: | 70mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 54µs |
Turn-on Delay Time: | 46µs |
Current - Limit: | 42A |
Package Style: | POWERSSO-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$2.26
2,000
$2.23
3,000
$2.21
4,000+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount