text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV84045DR2G

Self Protected Very Low Iq High Side Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
onsemi NCV84045DR2G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4V to 28V
No of Elements: Single
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 60µs
Current - Limit: 32A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section