Manufacturer Part #
BTT60101ERAXUMA1
Power Switch/Driver 1:1 N-Channel 9A PG-TDSO-14-11
Product Specification Section
Infineon BTT60101ERAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTT60101ERAXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 75V |
Configuration: | High Side |
Input Voltage: | 5V to 36V |
No of Elements: | Single |
On-state Resistance-Max: | 22mΩ |
Rated Current-Max: | 9A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 35µs |
Turn-on Delay Time: | 35µs |
Current - Limit: | 115A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount