Manufacturer Part #
AP22816AKEWT-7
1.0A/1.5A/2.0A SINGLE CHANNEL POWER DISTRIBUTION LOAD SWITCH
Product Specification Section
Diodes Incorporated AP22816AKEWT-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP22816AKEWT-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
On-state Resistance-Max: | 75mΩ |
Rated Current-Max: | 1A |
Type: | Load Switch |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSOT-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.111
6,000
$0.109
9,000
$0.108
12,000
$0.107
15,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-25
Mounting Method:
Surface Mount