text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22816AKEWT-7

1.0A/1.5A/2.0A SINGLE CHANNEL POWER DISTRIBUTION LOAD SWITCH

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated AP22816AKEWT-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
On-state Resistance-Max: 75mΩ
Rated Current-Max: 1A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.10
USD
Quantity
Web Price
3,000
$0.0957
6,000
$0.0931
9,000
$0.0916
12,000
$0.0906
15,000+
$0.0874
Product Variant Information section