Manufacturer Part #
L6565N
L6565 Series Quasi Resonant Zero Voltage Switching SMPS Controller - DIP-8
Product Specification Section
STMicroelectronics L6565N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6565N - Technical Attributes
Attributes Table
Supply Current-Max: | 5mA |
Supply Voltage-Max: | 18V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The L6565N is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters.
Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn-on.
Features:
- QUASI-Resonant (QR) ZERO-Voltage Switching (ZVS) Topology
- Line feed forward to deliver constant power vs. Mains Change
- Frequency foldback for optimum standby Efficiency
- Pulse-by-pulse & Hiccup-Mode OCP
- Ultra-Low Start-up (< 70 μA) And QUuiescent Current (< 3.5 mA)
- Disable function (ON/OFF CONTROL)
- 1% Precision (@ Tj = 25°C) Internal Reference Voltage
- ±400 mA Totem Pole Gate Driver With UVLO Pull-down
- Blue Angel, Energy Star, Energy 2000 Complaint
Applications :
- TV/MONITOR SMPS
- AC-DC Adapters/Chargers
- Digital Consumer
- Printers, FAX Machines, PhotoCopiers And Scanners
View the available L6565 series of Quasi-resonant Controller
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.435
200
$0.42
1,000
$0.41
2,000
$0.405
6,250+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole