text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630-E/MC

Microchip Technology Switching Controllers Hi Spd PWM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1630-E/MC - Technical Attributes
Attributes Table
Supply Current-Max: 2.8mA
Supply Voltage: 3V to 5.5V
Input Voltage: 3V to 5.5V
Topology: Buck/Boost/Flyback
Duty Cycle-Max: 0.99%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +125°C
Thermal Resistance: 50.8°C/W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$201.00
USD
Quantity
Web Price
150
$1.34
300
$1.32
450
$1.31
600
$1.30
750+
$1.27
Product Variant Information section