text.skipToContent text.skipToNavigation

Manufacturer Part #

L4984DTR

L4984 Series 22.5 V 6 mA Surface Mount Power Factor Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L4984DTR - Technical Attributes
Attributes Table
Mode: CCM
Supply Current-Max: 6mA
Supply Voltage-Max: 22.5V
Power Dissipation: 0.75W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,462.50
USD
Quantity
Web Price
2,500+
$0.985