text.skipToContent text.skipToNavigation

Manufacturer Part #

L4984DTR

L4984 Series 22.5 V 6 mA Surface Mount Power Factor Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2219
Product Specification Section
STMicroelectronics L4984DTR - Technical Attributes
Attributes Table
Mode: CCM
Supply Current-Max: 6mA
Supply Voltage-Max: 22.5V
Power Dissipation: 0.75W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
15
$0.96
75
$0.925
250
$0.90
1,250+
$0.855