text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM801-TR

STPM801 Series 65 V Single channe Hot Swap Controller - VFQFN-32

Product Specification Section
STMicroelectronics STPM801-TR - Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 65V
Supply Current-Max: 14mA
Thermal Resistance: 35°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,570.00
USD
Quantity
Unit Price
3,000+
$3.19