STPM801-TR in Cut Tape by STMicroelectronics | Hot Swap Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM801-TR

STPM801 Series 65 V Single channe Hot Swap Controller - VFQFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
STMicroelectronics STPM801-TR - Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 65V
Supply Current-Max: 14mA
No of Outputs: Single
Thermal Resistance: 35°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.66
USD
Quantity
Unit Price
1
$5.66
15
$5.11
75
$4.78
300
$4.50
1,500+
$4.17