text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89545LMG

SY89545L Series 3 GHz 3.2Gbps Differential 4:1 LVDS Multiplexer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89545LMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 3V to 3.6V
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,117.80
USD
Quantity
Web Price
1
$6.39
10
$6.31
30
$6.25
75
$6.21
200+
$6.12
Product Variant Information section