Manufacturer Part #
ULQ2003D1013TR
ULQ Series 50 V 500 mA High Current Seven Darlington Array - SOIC-16
Product Specification Section
STMicroelectronics ULQ2003D1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULQ2003D1013TR - Technical Attributes
Attributes Table
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ULQ2003D1013TR is a 30 V supply voltage high current seven darlington array, its available in through hole DIP-16 package.
These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
Features:
- Seven Darlington per package
- Extended temperature range: -40 to 105 °C
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Automotive Grade product in SO16 package
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Inputs pinned opposite outputs to simplify layout
View the available family of seven darlington array
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0933
7,500
$0.091
12,500
$0.0899
37,500
$0.0877
62,500+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount