text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2003D1013TR

ULQ Series 50 V 500 mA High Current Seven Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2339
Product Specification Section
STMicroelectronics ULQ2003D1013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The ULQ2003D1013TR is a 30 V supply voltage high current seven darlington array, its available in through hole DIP-16 package.

These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.

Features:

  • Seven Darlington per package
  • Extended temperature range: -40 to 105 °C
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Automotive Grade product in SO16 package
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the available family of seven darlington array

Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$762.50
USD
Quantity
Web Price
2,500
$0.305
5,000
$0.30
7,500+
$0.29