Manufacturer Part #
POWERSTEP01
powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:136 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2349 |
Product Specification Section
STMicroelectronics POWERSTEP01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics POWERSTEP01 - Technical Attributes
Attributes Table
Load Voltage: | 7.5V to 85V |
No of Outputs: | Quad |
Output Current-Max: | 10A |
Supply Voltage-Max: | 5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,040
Germany (Online Only):
19,040
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
136
$6.01
272
$5.98
408
$5.97
680
$5.95
1,360+
$5.91
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 136+ / Unit Price: $6.01 / Stock: 19,040 Qty: 136+$6.01 Stock: 19,040
- Tray Qty: 816+ / Unit Price: $6.48 / Stock: 0 Qty: 136+$6.48 Stock: 0
- Tray Qty: 816+ / Unit Price: $6.48 / Stock: 0 Qty: 136+$6.48 Stock: 0
- Tray Qty: 1+ / Unit Price: $8.08 / Stock: 19,152 Qty: 1+$8.08 Stock: 19,152
Package Qty:
136 per
Mounting Method:
Surface Mount