text.skipToContent text.skipToNavigation

Manufacturer Part #

VNN3NV04PTR-E

VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics VNN3NV04PTR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 120mΩ
Output Current: 5A
Rated Power Dissipation: 8.3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
193,000
Germany (Online Only):
193,000
212,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Web Price
1,000
$0.475
3,000
$0.46
4,000
$0.455
10,000
$0.44
15,000+
$0.43
Product Variant Information section