text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1411NCOA713

TC1411N Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip TC1411NCOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 1A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,062.50
USD
Quantity
Unit Price
3,300+
$0.625