text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10NC60KD

STGP10NC60K Series 600 V 10 A N-Channel Short Circuit Rugged IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGP10NC60KD - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STGP10NC60KD is a N-channel short circuit rugged Insulated Gate Bipolar Transistor. This IGBT utilizes the advanced PowerMESH process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Lower on voltage drop (VCE(sat))
  • Lower CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • Short-circuit withstand time 10μs

Applications:

  • High frequency motor controls
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1
$0.635
50
$0.62
200
$0.60
750
$0.585
2,500+
$0.555