Manufacturer Part #
MP1924AHR-LF-Z
step-down switchmode converter with a built-in internal power MOSFET.
Product Specification Section
Monolithic Power Systems MP1924AHR-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP1924AHR-LF-Z - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 5.9A |
Supply Voltage-Max: | 15V |
Rated Power Dissipation: | 2.66W |
Quiescent Current: | 100µA |
Turn-off Delay Time: | 20ns |
Turn-on Delay Time: | 20ns |
Rise Time: | 15ns |
Fall Time: | 15ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount