text.skipToContent text.skipToNavigation

Manufacturer Part #

LCS703HG

Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code:
Product Specification Section
Power Integrations LCS703HG - Technical Attributes
Attributes Table
Configuration: Half Bridge
Peak Output Current: 12.9A
Supply Voltage-Max: 15V
Rated Power Dissipation: 275W
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,185.00
USD
Quantity
Web Price
30
$4.20
90
$4.08
150
$4.03
300
$3.95
600+
$3.84