L99LDLH32TR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L99LDLH32TR

L99LDLH32 Series 35 V 15 mA 32 Channel Linear LED Driver - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L99LDLH32TR - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 28V
Supply Current: 24mA
Output Current per Channel: 15mA
Output Voltage: 35V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,825.00
USD
Quantity
Unit Price
2,500+
$3.53