BCR420UW6Q-7 in Reel by Diodes Incorporated | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR420UW6Q-7

BCR420UW6 Series 40 V 350 mA Automotive Linear Transistor LED Driver SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR420UW6Q-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current per Channel: 500mA
Output Voltage: 1.4V to 40V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.106
15,000
$0.105
30,000+
$0.103
Product Variant Information section