text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP47FEB02A0-E/ST

DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP47FEB02A0-E/ST - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 6µs
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$357.00
USD
Quantity
Unit Price
100
$1.21
300
$1.19
1,000
$1.17
1,500+
$1.16
Product Variant Information section