text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6569-E/SL

MCP6569 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Microchip MCP6569-E/SL - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 120°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6567 families of Open-Drain output comparators are offered in single, dual and quad configuration.

These comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The open drain output of the MCP6566 family with a pull-up resistor, can be used as a level shifter for any desired voltage from 1.6 V to 5.5 V.

Features:

  • Propagation Delay at 1.8 VDD:
  • 56 ns (typical) High to Low
  • Low Quiescent Current: 100 µA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
  • Open-Drain Output
  • Wide Supply Voltage Range: 1.8 V to 5.5 V
  • Available in Single, Dual, and Quad
  • Packages: SC70, SOT-23-5, SOIC, MSOP, TSSOP

Applications:

  • Laptop computers
  • Mobile Phones
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multi-vibrators
Pricing Section
Global Stock:
14
Germany (Online Only):
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
14
Multiple Of:
57
Total
$17.64
USD
Quantity
Web Price
57
$1.26
171
$1.23
285
$1.21
1,140
$1.18
1,710+
$1.15
Product Variant Information section