Manufacturer Part #
MCP6541RT-E/OT
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23
Microchip MCP6541RT-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
PCN Status:Initial NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP11xxx, MCP60xxx, MCP61xxx, MCP62xxx, MCP64xxx, MCP65xxx, MCP6Gxxx, MCP6Lxxx, and TC127xxx device families available in 6L and 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP6541RT-E/OT - Technical Attributes
Type: | Sub-Microamp |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Thermal Resistance: | 256°C/W |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6541RT-E/OT is a Push-Pull Output Sub-Microamp Comparator, operates with a single-supply voltage as low as 1.6V and draws less than 1 μA/comparator of quiescent current.
Features:
- Low Quiescent Current: 600 nA/comparator (typ.)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- CMOS/TTL-Compatible Output
- Propagation Delay: 4 μs (typ., 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typ.)
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications:
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Windowed Comparators
- Multi-vibrators
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount