text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6541RT-E/OT

MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1905
Product Specification Section
Microchip MCP6541RT-E/OT - Technical Attributes
Attributes Table
Type: Sub-Microamp
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 256°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6541RT-E/OT is a Push-Pull Output Sub-Microamp Comparator, operates with a single-supply voltage as low as 1.6V and draws less than 1 μA/comparator of quiescent current.

Features:

  • Low Quiescent Current: 600 nA/comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 μs (typ., 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications:

  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multi-vibrators
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Web Price
1
$0.905
15
$0.80
75
$0.74
300
$0.69
1,500+
$0.63