Manufacturer Part #
LM2903AQS-13
LM2903 Series 18 V Rail-to-Rail Comparator General Purpose Open-Collector - SO-8
Product Specification Section
Diodes Incorporated LM2903AQS-13 - Product Specification
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
Diodes Incorporated LM2903AQS-13 - Technical Attributes
Attributes Table
Type: | Differential |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Output Type: | Open Collector |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 7mV |
Output Current: | 20mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0427
7,500
$0.0416
12,500
$0.0411
37,500
$0.0401
62,500+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount