Manufacturer Part #
BA8391G-TR
BA8391G Series 36 V 250 nA Surface Mount Ground Sense Comparator - SSOP-5
Product Specification Section
ROHM BA8391G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
10/04/2021 Details and Download
Part Status:
Active
Active
ROHM BA8391G-TR - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
3,000
$0.194
6,000
$0.19
9,000
$0.188
12,000
$0.186
15,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount