text.skipToContent text.skipToNavigation

Manufacturer Part #

TS974IDT

TS97 Series Input / Output Rail-Rail Low Noise Operational Amplifier - SOIC-14

Product Specification Section
STMicroelectronics TS974IDT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dB
Phase Margin: 60°
Low Noise: 4nV/√Hz
Output Current: 100mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TS974IDT is a operational amplifiers operates with voltages as low as ±1.35 V and features output rail-to-rail signal swing. The TS97x are particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.

Features:

  • Rail-to-rail output voltage swing ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003%
  • High dynamic features: 12 MHz, 4 V/μs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensoring
  • Professional audio circuits
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,487.50
USD
Quantity
Web Price
2,500
$0.995
5,000
$0.975
7,500
$0.965
10,000
$0.955
12,500+
$0.93