text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258APT

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM258APT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The LM258APT circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC ±1.5 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
4,000+
$0.47