Manufacturer Part #
LM258AST
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MiniSOIC-8
Product Specification Section
STMicroelectronics LM258AST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM258AST - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 50nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 0.7mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +105°C |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Mounting Method: | Surface Mount |
Features & Applications
The LM258AST circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current per operator essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC ±1.5 V)
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.545
8,000
$0.535
12,000
$0.53
16,000
$0.525
20,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount