text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4990IQT

TS4990 Series 2.2 to 5.5 V 1.2 W SMT Single Audio Power Amplifier - DFN-8EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4990IQT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 1.5MHz
Supply Voltage-Max: 5.5V
Output Power: 1.2W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section