text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-050S150DT

90-305Vac, 50W, 920-1500mA, 17-54V, [1-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2317
Product Specification Section
Inventronics EUM-050S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 50W
Minimum Output Voltage: 17V
Maximum Output Voltage: 54V
Minimum Output Current: 920mA
Maximum Output Current: 1500mA
Input Power Factor: 0.96
Efficiency: 88%
IP Rating: IP67
Dimming Control: PWM,0-10V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.24
USD
Quantity
Web Price
1
$19.24
5
$18.98
20
$18.76
50
$18.61
125+
$18.33