text.skipToContent text.skipToNavigation

Manufacturer Part #

8931

0.925 Inch Long Black PVC T-1 3/4 and T-1 LED Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Keystone 8931 - Technical Attributes
Attributes Table
Length: 0.925in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
3,454
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
150
$0.158
300
$0.156
750
$0.153
1,500
$0.151
3,000+
$0.146
Product Variant Information section