text.skipToContent text.skipToNavigation

Manufacturer Part #

461-380

461 Series Individual .380 in High .340 in Thick Natural LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 461-380 - Technical Attributes
Attributes Table
Material: Natural Nylon
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 461-380 is a 0.38 inch 3 mm or 5 mm LED 2 lead square molded vertical mount nylon white washer.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$143.00
USD
Quantity
Unit Price
1
$0.152
150
$0.149
400
$0.146
1,000
$0.143
2,500+
$0.137
Product Variant Information section