text.skipToContent text.skipToNavigation

Manufacturer Part #

130-009

TK Series 2.70 x 5.12 x 2.24 Clear Polycarbonate Electrical Enclosure

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Date Code:
Product Specification Section
Altech Corporation 130-009 - Technical Attributes
Attributes Table
Dimension: L  130mm x W  94mm x H  57mm
Material: Polycarbonate
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 1309 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 130 x 130 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 ? to 158 ? and the polycarbonate operates at -31? to 248?.

130-009 is a 57 mm, smooth sidewall low cover enclosure. It’s transparent in color and is made of polycarbonate.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.06
USD
Quantity
Unit Price
2
$21.03
4
$20.85
10
$20.61
20
$20.43
30+
$20.20